Similar



ES6U42T2R | |
|---|---|
DigiKey Part Number | ES6U42T2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES6U42T2R |
Description | MOSFET P-CH 20V 1A 6WEMT |
Customer Reference | |
Detailed Description | P-Channel 20 V 1A (Ta) 700mW (Ta) Surface Mount 6-WEMT |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.1 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 150 pF @ 10 V |
FET Type | FET Feature Schottky Diode (Body) |
Technology | Power Dissipation (Max) 700mW (Ta) |
Drain to Source Voltage (Vdss) 20 V | Operating Temperature 150°C (TJ) |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package 6-WEMT |
Rds On (Max) @ Id, Vgs 390mOhm @ 1A, 4.5V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US5U1TR | Rohm Semiconductor | 2.694 | US5U1CT-ND | 0,93000 € | Similar |
| DMP2104V-7 | Diodes Incorporated | 3.006 | DMP2104V7DICT-ND | 0,58000 € | Similar |



