
US5U1TR | |
|---|---|
DigiKey Part Number | US5U1TR-ND - Tape & Reel (TR) US5U1CT-ND - Cut Tape (CT) US5U1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US5U1TR |
Description | MOSFET N-CH 30V 1.5A TUMT5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.5A (Ta) 1W (Ta) Surface Mount TUMT5 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 2.2 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 80 pF @ 10 V |
Part Status Active | FET Feature Schottky Diode (Isolated) |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TUMT5 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 240mOhm @ 1.5A, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 1.5V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58000 € | 5,80 € |
| 100 | 0,37840 € | 37,84 € |
| 500 | 0,29182 € | 145,91 € |
| 1.000 | 0,26394 € | 263,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22853 € | 685,59 € |
| 6.000 | 0,21069 € | 1.264,14 € |
| 9.000 | 0,20160 € | 1.814,40 € |
| 15.000 | 0,19139 € | 2.870,85 € |
| 21.000 | 0,18535 € | 3.892,35 € |
| 30.000 | 0,17948 € | 5.384,40 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

