ES6U3T2CR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,21626 €
Datasheet
N-Channel 30 V 1.4A (Ta) 800mW (Ta) Surface Mount 6-WEMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 1.4A (Ta) 800mW (Ta) Surface Mount 6-WEMT
WEMT6 Series

ES6U3T2CR

DigiKey Part Number
846-ES6U3T2CRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES6U3T2CR
Description
MOSFET N-CH 30V 1.4A WEMT6
Customer Reference
Detailed Description
N-Channel 30 V 1.4A (Ta) 800mW (Ta) Surface Mount 6-WEMT
Datasheet
 Datasheet
EDA/CAD Models
ES6U3T2CR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
240mOhm @ 1.4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
70 pF @ 10 V
FET Feature
Schottky Diode (Isolated)
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-WEMT
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable