
US5U2TR | |
|---|---|
DigiKey Part Number | US5U2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US5U2TR |
Description | MOSFET N-CH 30V 1.4A TUMT5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.4A (Ta) 1W (Ta) Surface Mount TUMT5 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 2 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 70 pF @ 10 V |
Part Status Active | FET Feature Schottky Diode (Isolated) |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TUMT5 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 240mOhm @ 1.4A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21596 € | 647,88 € |
| Unit Price without VAT: | 0,21596 € |
|---|---|
| Unit Price with VAT: | 0,25699 € |

