
EMD3FHAT2R | |
|---|---|
DigiKey Part Number | 846-EMD3FHAT2RTR-ND - Tape & Reel (TR) 846-EMD3FHAT2RCT-ND - Cut Tape (CT) 846-EMD3FHAT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMD3FHAT2R |
Description | TRANS PREBIAS 1NPN 1PNP 50V EMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMD3FHAT2R Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Not For New Designs | Power - Max 150mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 10kOhms | Package / Case SOT-563, SOT-666 |
Resistor - Emitter Base (R2) 10kOhms | Supplier Device Package EMT6 |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMD3T2R | Rohm Semiconductor | 0 | EMD3T2RCT-ND | 0,48000 € | Parametric Equivalent |
| PEMH11,115 | Nexperia USA Inc. | 7.390 | 1727-1724-1-ND | 0,39000 € | Direct |
| DCX114EH-7 | Diodes Incorporated | 0 | DCX114EH-7DICT-ND | 0,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,16430 € | 16,43 € |
| 500 | 0,12326 € | 61,63 € |
| 1.000 | 0,10999 € | 109,99 € |
| 2.000 | 0,09881 € | 197,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08147 € | 651,76 € |
| 16.000 | 0,07853 € | 1.256,48 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

