Similar
Similar
Similar

EMD3T2R | |
|---|---|
DigiKey Part Number | EMD3T2RTR-ND - Tape & Reel (TR) EMD3T2RCT-ND - Cut Tape (CT) EMD3T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMD3T2R |
Description | TRANS PREBIAS 1NPN 1PNP 50V EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMD3T2R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-563, SOT-666 |
Resistor - Base (R1) 10kOhms | Supplier Device Package EMT6 |
Resistor - Emitter Base (R2) 10kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEMD3,115 | Nexperia USA Inc. | 0 | 1727-6490-1-ND | 0,39000 € | Direct |
| DMG264010R | Panasonic Industry | 0 | DMG264010RCT-ND | 0,33000 € | Similar |
| NSBC114EPDXV6T1G | onsemi | 14.334 | NSBC114EPDXV6T1GOSCT-ND | 0,32000 € | Similar |
| NSBC114EPDXV6T5G | onsemi | 0 | NSBC114EPDXV6T5G-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29400 € | 2,94 € |
| 100 | 0,18710 € | 18,71 € |
| 500 | 0,14064 € | 70,32 € |
| 1.000 | 0,12566 € | 125,66 € |
| 2.000 | 0,11303 € | 226,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,09345 € | 747,60 € |
| 16.000 | 0,08592 € | 1.374,72 € |
| 24.000 | 0,08208 € | 1.969,92 € |
| 40.000 | 0,07777 € | 3.110,80 € |
| 56.000 | 0,07522 € | 4.212,32 € |
| 80.000 | 0,07274 € | 5.819,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |




