
EMD30T2R | |
|---|---|
DigiKey Part Number | 846-EMD30T2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMD30T2R |
Description | TRANS PREBIAS 1PNP 1NPN EMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased, 1 NPN 50V, 30V 200mA 260MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMD30T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | 1 PNP Pre-Biased, 1 NPN | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 30V | |
Resistor - Base (R1) | 10kOhms, 1kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V / 140 @ 100mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 260MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08927 € | 714,16 € |
| 16.000 | 0,08208 € | 1.313,28 € |
| 24.000 | 0,07841 € | 1.881,84 € |
| 40.000 | 0,07430 € | 2.972,00 € |
| 56.000 | 0,07186 € | 4.024,16 € |
| 80.000 | 0,07100 € | 5.680,00 € |
| Unit Price without VAT: | 0,08927 € |
|---|---|
| Unit Price with VAT: | 0,10623 € |


