Zener Diode 2.4 V 150 mW ±4.17% Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZVFHT2R2.4B

DigiKey Part Number
EDZVFHT2R2.4BTR-ND - Tape & Reel (TR)
EDZVFHT2R2.4BCT-ND - Cut Tape (CT)
EDZVFHT2R2.4BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZVFHT2R2.4B
Description
DIODE ZENER 2.4V 150MW EMD2
Customer Reference
Detailed Description
Zener Diode 2.4 V 150 mW ±4.17% Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZVFHT2R2.4B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
120 µA @ 1 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Not For New Designs
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±4.17%
Package / Case
Power - Max
150 mW
Supplier Device Package
EMD2
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMOZ2L0 TR PBFREECentral Semiconductor Corp3.4751514-CMOZ2L0TRPBFREECT-ND0,88000 €Similar
CMOZ2L4 TR PBFREECentral Semiconductor Corp01514-CMOZ2L4TRPBFREECT-ND0,96000 €Similar
CMOZ3V3 BK PBFREECentral Semiconductor Corp01514-CMOZ3V3BKPBFREE-ND0,19633 €Similar
CMOZ3V3 TR PBFREECentral Semiconductor Corp6.1221514-CMOZ3V3TRPBFREECT-ND0,88000 €Similar
CMOZ3V9 TR PBFREECentral Semiconductor Corp01514-CMOZ3V9TRPBFREECT-ND0,88000 €Similar
In-Stock: 4.807
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,13000 €1,30 €
1000,08090 €8,09 €
5000,05936 €29,68 €
1.0000,05238 €52,38 €
2.0000,04649 €92,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,03734 €298,72 €
16.0000,03381 €540,96 €
24.0000,03202 €768,48 €
40.0000,03000 €1.200,00 €
56.0000,02880 €1.612,80 €
80.0000,02764 €2.211,20 €
200.0000,02508 €5.016,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €