Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMOZ3V3 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ3V3BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMOZ3V3 BK PBFREE |
Description | DIODE ZENER 3.3V 300MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMOZ3V3 TR PBFREE | Central Semiconductor Corp | 6.126 | 1514-CMOZ3V3TRPBFREECT-ND | 0,88000 € | Parametric Equivalent |
| MM5Z3V3T1G | onsemi | 0 | MM5Z3V3T1GOSCT-ND | 0,18000 € | Similar |
| SZMM5Z3V3T1G | onsemi | 0 | SZMM5Z3V3T1GOSCT-ND | 0,37000 € | Similar |
| BZT585B3V3T-7 | Diodes Incorporated | 0 | BZT585B3V3T-7DICT-ND | 0,23000 € | Parametric Equivalent |
| BZX585-B3V3,115 | Nexperia USA Inc. | 0 | 1727-4995-1-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19633 € | 981,65 € |
| Unit Price without VAT: | 0,19633 € |
|---|---|
| Unit Price with VAT: | 0,23363 € |





