Zener Diode 30 V 150 mW ±3% Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZTE6130B

DigiKey Part Number
EDZTE6130BTR-ND - Tape & Reel (TR)
EDZTE6130BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EDZTE6130B
Description
DIODE ZENER 30V 150MW EMD2
Customer Reference
Detailed Description
Zener Diode 30 V 150 mW ±3% Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZTE6130B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
200 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 23 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±3%
Supplier Device Package
EMD2
Power - Max
150 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDZVT2R30BRohm Semiconductor17.626EDZVT2R30BCT-ND0,20000 €Direct
In-Stock: 15.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06237 €187,11 €
6.0000,05620 €337,20 €
9.0000,05305 €477,45 €
15.0000,04951 €742,65 €
21.0000,04741 €995,61 €
30.0000,04537 €1.361,10 €
Manufacturers Standard Package
Unit Price without VAT:0,06237 €
Unit Price with VAT:0,07422 €