Direct
Direct
Direct

EDZTE6120B | |
|---|---|
DigiKey Part Number | EDZTE6120BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDZTE6120B |
Description | DIODE ZENER 20V 150MW EMD2 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 150 mW ±2% Surface Mount EMD2 |
EDA/CAD Models | EDZTE6120B Models |
Category | Impedance (Max) (Zzt) 85 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package EMD2 |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDZVT2R20B | Rohm Semiconductor | 4.573 | EDZVT2R20BCT-ND | 0,21000 € | Direct |
| BZX585-B20,115 | Nexperia USA Inc. | 6.964 | 1727-2102-1-ND | 0,23000 € | Direct |
| BZX84C20T-7-F | Diodes Incorporated | 0 | BZX84C20T-7-F-ND | 0,05400 € | Direct |




