
EDZVT2R20B | |
|---|---|
DigiKey Part Number | EDZVT2R20BTR-ND - Tape & Reel (TR) EDZVT2R20BCT-ND - Cut Tape (CT) EDZVT2R20BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVT2R20B |
Description | DIODE ZENER 20V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 150 mW ±2% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVT2R20B Models |
Category | Impedance (Max) (Zzt) 85 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package EMD2 |
Tolerance ±2% | Base Product Number |
Power - Max 150 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B20,115 | Nexperia USA Inc. | 5.914 | 1727-2102-1-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,08240 € | 8,24 € |
| 500 | 0,06034 € | 30,17 € |
| 1.000 | 0,05320 € | 53,20 € |
| 2.000 | 0,04718 € | 94,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03780 € | 302,40 € |
| 16.000 | 0,03419 € | 547,04 € |
| 24.000 | 0,03234 € | 776,16 € |
| 40.000 | 0,03027 € | 1.210,80 € |
| 56.000 | 0,02905 € | 1.626,80 € |
| 80.000 | 0,02786 € | 2.228,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

