Clamp Ipp Tvs Diode Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZCVT2R6.8B

DigiKey Part Number
846-EDZCVT2R6.8BTR-ND - Tape & Reel (TR)
846-EDZCVT2R6.8BCT-ND - Cut Tape (CT)
846-EDZCVT2R6.8BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZCVT2R6.8B
Description
TVS DIODE 5VWM EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount EMD2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
3pF @ 1MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
SC-79, SOD-523
Voltage - Reverse Standoff (Typ)
5V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
6.65V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14400 €1,44 €
1000,08960 €8,96 €
5000,06578 €32,89 €
1.0000,05807 €58,07 €
2.0000,05156 €103,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,04144 €331,52 €
16.0000,03755 €600,80 €
24.0000,03557 €853,68 €
40.0000,03333 €1.333,20 €
56.0000,03201 €1.792,56 €
80.0000,03073 €2.458,40 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €