
EDZCVFHT2R6.8B | |
|---|---|
DigiKey Part Number | EDZCVFHT2R6.8BTR-ND - Tape & Reel (TR) EDZCVFHT2R6.8BCT-ND - Cut Tape (CT) EDZCVFHT2R6.8BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZCVFHT2R6.8B |
Description | TVS DIODE 5VWM EMD2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZCVFHT2R6.8B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.65V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05010 € | 400,80 € |
| 16.000 | 0,04966 € | 794,56 € |
| 24.000 | 0,04923 € | 1.181,52 € |
| 40.000 | 0,04898 € | 1.959,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

