
DTD113ZUT106 | |
|---|---|
DigiKey Part Number | DTD113ZUT106TR-ND - Tape & Reel (TR) DTD113ZUT106CT-ND - Cut Tape (CT) DTD113ZUT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD113ZUT106 |
Description | TRANS PREBIAS NPN 50V 0.5A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTD113ZUT106 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 50mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package UMT3 |
Resistor - Base (R1) 1 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40600 € | 4,06 € |
| 100 | 0,26160 € | 26,16 € |
| 500 | 0,19904 € | 99,52 € |
| 1.000 | 0,17888 € | 178,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15323 € | 459,69 € |
| 6.000 | 0,14031 € | 841,86 € |
| 9.000 | 0,13372 € | 1.203,48 € |
| 15.000 | 0,12632 € | 1.894,80 € |
| 21.000 | 0,12194 € | 2.560,74 € |
| 30.000 | 0,11768 € | 3.530,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |




