
PCH1H121MCL1GS | |
|---|---|
DigiKey Part Number | PCH1H121MCL1GTR-ND - Tape & Reel (TR) 493-PCH1H121MCL1GSCT-ND - Cut Tape (CT) 493-PCH1H121MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCH1H121MCL1GS |
Description | CAP ALUM POLY 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.398" (10.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,29042 € | 645,21 € |
| 1.000 | 1,23813 € | 1.238,13 € |
| 1.500 | 1,21193 € | 1.817,89 € |
| 2.500 | 1,18290 € | 2.957,25 € |
| 3.500 | 1,16592 € | 4.080,72 € |
| 5.000 | 1,14958 € | 5.747,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,88200 € | 18,82 € |
| 50 | 1,55900 € | 77,95 € |
| 100 | 1,45920 € | 145,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,86700 € | 18,67 € |
| 50 | 1,54660 € | 77,33 € |
| 100 | 1,44760 € | 144,76 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

