
DTC123EMT2L | |
|---|---|
DigiKey Part Number | DTC123EMT2LTR-ND - Tape & Reel (TR) DTC123EMT2LCT-ND - Cut Tape (CT) DTC123EMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123EMT2L |
Description | TRANS PREBIAS NPN 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC123EMT2L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 20mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package VMT3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 2.2 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC123EM3T5G | onsemi | 7.900 | 488-DTC123EM3T5GCT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,14980 € | 14,98 € |
| 500 | 0,11178 € | 55,89 € |
| 1.000 | 0,09949 € | 99,49 € |
| 2.000 | 0,08914 € | 178,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07308 € | 584,64 € |
| 16.000 | 0,06690 € | 1.070,40 € |
| 24.000 | 0,06375 € | 1.530,00 € |
| 40.000 | 0,06022 € | 2.408,80 € |
| 56.000 | 0,05812 € | 3.254,72 € |
| 80.000 | 0,05609 € | 4.487,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |










