Parametric Equivalent
Parametric Equivalent

DTC113ZU3HZGT106 | |
|---|---|
DigiKey Part Number | DTC113ZU3HZGT106TR-ND - Tape & Reel (TR) DTC113ZU3HZGT106CT-ND - Cut Tape (CT) DTC113ZU3HZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC113ZU3HZGT106 |
Description | TRANS PREBIAS NPN 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC113ZU3HZGT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,10030 € | 10,03 € |
| 500 | 0,07390 € | 36,95 € |
| 1.000 | 0,06535 € | 65,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05446 € | 163,38 € |
| 6.000 | 0,04896 € | 293,76 € |
| 9.000 | 0,04615 € | 415,35 € |
| 15.000 | 0,04299 € | 644,85 € |
| 21.000 | 0,04113 € | 863,73 € |
| 30.000 | 0,03931 € | 1.179,30 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |



