SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC113ZUA-7-F

DigiKey Part Number
DDTC113ZUA-FDITR-ND - Tape & Reel (TR)
DDTC113ZUA-FDICT-ND - Cut Tape (CT)
DDTC113ZUA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTC113ZUA-7-F
Description
TRANS PREBIAS NPN 50V SOT323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
DDTC113ZUA-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
1 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
33 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.723
Factory Stock: 783.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11500 €1,15 €
1000,07120 €7,12 €
5000,05206 €26,03 €
1.0000,04585 €45,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03792 €113,76 €
6.0000,03391 €203,46 €
9.0000,03187 €286,83 €
15.0000,02957 €443,55 €
21.0000,02821 €592,41 €
30.0000,02688 €806,40 €
75.0000,02397 €1.797,75 €
150.0000,02217 €3.325,50 €
300.0000,02066 €6.198,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €