
RSDT27RSMTL1 | |
|---|---|
DigiKey Part Number | 846-RSDT27RSMTL1TR-ND - Tape & Reel (TR) 846-RSDT27RSMTL1CT-ND - Cut Tape (CT) 846-RSDT27RSMTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSDT27RSMTL1 |
Description | TVS DIODE 22VWM TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Clamp 42.3A Ipp Tvs Diode Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 24V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 42.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,29500 € | 12,95 € |
| 100 | 0,87880 € | 87,88 € |
| 500 | 0,70056 € | 350,28 € |
| 1.000 | 0,64326 € | 643,26 € |
| 2.000 | 0,62149 € | 1.242,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,55457 € | 2.218,28 € |
| 8.000 | 0,52052 € | 4.164,16 € |
| 12.000 | 0,50775 € | 6.093,00 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

