Similar
Similar

DTB143ECT216 | |
|---|---|
DigiKey Part Number | DTB143ECT216-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTB143ECT216 |
Description | TRANS PREBIAS PNP SST3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | PNP - Pre-Biased | |
Resistors Included | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 47 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07121 € | 712,10 € |
| 20.000 | 0,06541 € | 1.308,20 € |
| 30.000 | 0,06245 € | 1.873,50 € |
| 50.000 | 0,05912 € | 2.956,00 € |
| 70.000 | 0,05716 € | 4.001,20 € |
| 100.000 | 0,05594 € | 5.594,00 € |
| Unit Price without VAT: | 0,07121 € |
|---|---|
| Unit Price with VAT: | 0,08474 € |



