
DTB143ECT116 | |
|---|---|
DigiKey Part Number | DTB143ECT116TR-ND - Tape & Reel (TR) DTB143ECT116CT-ND - Cut Tape (CT) DTB143ECT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB143ECT116 |
Description | TRANS PREBIAS PNP 50V 0.5A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTB143ECT116 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 47 @ 50mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SST3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,09640 € | 9,64 € |
| 500 | 0,07100 € | 35,50 € |
| 1.000 | 0,06277 € | 62,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05226 € | 156,78 € |
| 6.000 | 0,04696 € | 281,76 € |
| 9.000 | 0,04426 € | 398,34 € |
| 15.000 | 0,04122 € | 618,30 € |
| 21.000 | 0,03941 € | 827,61 € |
| 30.000 | 0,03766 € | 1.129,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

