DTA144TETL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02280 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,04101 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,04891 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,04891 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,04891 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,04891 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,04891 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,04891 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,04891 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,04101 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.000
Unit Price: 0,04891 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.870
Unit Price: 0,18000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,04162 €
Datasheet

Similar


onsemi
In Stock: 1.362
Unit Price: 0,15000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA144TETL

DigiKey Part Number
846-DTA144TETLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTA144TETL
Description
TRANS PREBIAS PNP 50V 0.1A EMT3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz Surface Mount EMT3
Datasheet
 Datasheet
EDA/CAD Models
DTA144TETL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 5mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
EMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05707 €171,21 €
6.0000,05140 €308,40 €
9.0000,04851 €436,59 €
15.0000,04526 €678,90 €
21.0000,04333 €909,93 €
30.0000,04146 €1.243,80 €
75.0000,03734 €2.800,50 €
150.0000,03480 €5.220,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05707 €
Unit Price with VAT:0,06791 €