
DDTA144TE-7-F | |
|---|---|
DigiKey Part Number | 31-DDTA144TE-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTA144TE-7-F |
Description | TRANS PREBIAS PNP 50V SOT523 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 2.5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04908 € | 147,24 € |
| 6.000 | 0,04409 € | 264,54 € |
| 9.000 | 0,04154 € | 373,86 € |
| 15.000 | 0,03867 € | 580,05 € |
| 21.000 | 0,03698 € | 776,58 € |
| 30.000 | 0,03533 € | 1.059,90 € |
| 75.000 | 0,03170 € | 2.377,50 € |
| 150.000 | 0,02946 € | 4.419,00 € |
| 300.000 | 0,02839 € | 8.517,00 € |
| Unit Price without VAT: | 0,04908 € |
|---|---|
| Unit Price with VAT: | 0,05841 € |

