Similar
Similar

DTA143TCAHZGT116 | |
|---|---|
DigiKey Part Number | DTA143TCAHZGT116TR-ND - Tape & Reel (TR) DTA143TCAHZGT116CT-ND - Cut Tape (CT) DTA143TCAHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143TCAHZGT116 |
Description | TRANS PREBIAS PNP 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 350 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA143TCAHZGT116 Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA (ICBO) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 350 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 Only | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package SST3 |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA2143T0L | Panasonic Industry | 0 | DRA2143T0LCT-ND | 0,20000 € | Similar |
| SMMUN2116LT3G | onsemi | 200.000 | SMMUN2116LT3G-ND | 0,04250 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02959 € | 88,77 € |
| 6.000 | 0,02636 € | 158,16 € |
| 9.000 | 0,02471 € | 222,39 € |
| 15.000 | 0,02286 € | 342,90 € |
| 21.000 | 0,02176 € | 456,96 € |
| 30.000 | 0,02069 € | 620,70 € |
| Unit Price without VAT: | 0,02959 € |
|---|---|
| Unit Price with VAT: | 0,03521 € |



