Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMMUN2116LT3G | |
|---|---|
DigiKey Part Number | SMMUN2116LT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMMUN2116LT3G |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMUN2116LT3G Models |
Category | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Manufacturer onsemi | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) | Power - Max 246 mW |
Part Status Obsolete | Grade Automotive |
Transistor Type PNP - Pre-Biased | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 Only | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTA143TT,215 | Nexperia USA Inc. | 2.605 | 1727-PDTA143TT,215CT-ND | 0,11000 € | Direct |
| DDTA114GCA-7-F | Diodes Incorporated | 0 | DDTA114GCA-FDITR-ND | 0,03433 € | Similar |
| DDTA115GCA-7-F | Diodes Incorporated | 1.298 | DDTA115GCA-FDICT-ND | 0,11000 € | Similar |
| DDTA115TCA-7-F | Diodes Incorporated | 6.000 | DDTA115TCA-FDICT-ND | 0,03930 € | Similar |
| DDTA123TCA-7-F | Diodes Incorporated | 3.056 | DDTA123TCA-FDICT-ND | 0,18000 € | Similar |





