Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTB114GKT146 | |
|---|---|
DigiKey Part Number | DTB114GKT146TR-ND - Tape & Reel (TR) DTB114GKT146CT-ND - Cut Tape (CT) DTB114GKT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB114GKT146 |
Description | TRANS PREBIAS PNP 50V 0.5A SMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTB114GKT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R2 Only | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,36700 € | 3,67 € |
| 100 | 0,23590 € | 23,59 € |
| 500 | 0,17910 € | 89,55 € |
| 1.000 | 0,16078 € | 160,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13748 € | 412,44 € |
| 6.000 | 0,12573 € | 754,38 € |
| 9.000 | 0,11975 € | 1.077,75 € |
| 15.000 | 0,11302 € | 1.695,30 € |
| 21.000 | 0,10904 € | 2.289,84 € |
| 30.000 | 0,10517 € | 3.155,10 € |
| 75.000 | 0,10256 € | 7.692,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |







