
DTA124XMHZGT2L | |
|---|---|
DigiKey Part Number | 846-DTA124XMHZGT2LTR-ND - Tape & Reel (TR) 846-DTA124XMHZGT2LCT-ND - Cut Tape (CT) 846-DTA124XMHZGT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA124XMHZGT2L |
Description | PNP, SOT-723, R1R2 LEAK ABSORPTI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 250MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 100 | 0,10550 € | 10,55 € |
| 500 | 0,07784 € | 38,92 € |
| 1.000 | 0,06890 € | 68,90 € |
| 2.000 | 0,06135 € | 122,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04962 € | 396,96 € |
| 16.000 | 0,04511 € | 721,76 € |
| 24.000 | 0,04281 € | 1.027,44 € |
| 40.000 | 0,04022 € | 1.608,80 € |
| 56.000 | 0,03869 € | 2.166,64 € |
| 80.000 | 0,03720 € | 2.976,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

