New at DigiKey
Bipolar (BJT) Transistor PNP 50 V 100 mA 250MHz 150 mW Surface Mount VMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA114YMHZGT2L

DigiKey Part Number
846-DTA114YMHZGT2LTR-ND - Tape & Reel (TR)
846-DTA114YMHZGT2LCT-ND - Cut Tape (CT)
846-DTA114YMHZGT2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA114YMHZGT2L
Description
PNP, SOT-723, R1R2 LEAK ABSORPTI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 100 mA 250MHz 150 mW Surface Mount VMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Package / Case
SOT-723
Current - Collector Cutoff (Max)
500nA
Supplier Device Package
VMT3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16700 €1,67 €
1000,10420 €10,42 €
5000,07688 €38,44 €
1.0000,06804 €68,04 €
2.0000,06059 €121,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,04901 €392,08 €
16.0000,04455 €712,80 €
24.0000,04227 €1.014,48 €
40.0000,03972 €1.588,80 €
56.0000,03821 €2.139,76 €
80.0000,03674 €2.939,20 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €