Similar

DAP222MFHT2L | |
|---|---|
DigiKey Part Number | DAP222MFHT2LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAP222MFHT2L |
Description | DIODE ARRAY GP 80V 100MA VMD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | DAP222MFHT2L Models |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction 150°C (Max) |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case SOT-723 |
Current - Average Rectified (Io) (per Diode) 100mA | Supplier Device Package VMD3 |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAW56HYFHT116 | Rohm Semiconductor | 0 | 846-BAW56HYFHT116CT-ND | 0,06861 € | Similar |
| MMBD1205 | onsemi | 0 | MMBD1205CT-ND | 0,25000 € | Similar |



