Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAW56HYFHT116 | |
|---|---|
DigiKey Part Number | 846-BAW56HYFHT116TR-ND - Tape & Reel (TR) 846-BAW56HYFHT116CT-ND - Cut Tape (CT) 846-BAW56HYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56HYFHT116 |
Description | DIODE ARRAY GP 80V 215MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAW56HMFHT116 | Rohm Semiconductor | 1 | BAW56HMFHT116CT-ND | 0,20000 € | Parametric Equivalent |
| BAW56HMT116 | Rohm Semiconductor | 3.512 | 846-BAW56HMT116CT-ND | 0,18000 € | Parametric Equivalent |
| BAW56HYT116 | Rohm Semiconductor | 5.652 | 846-BAW56HYT116CT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06861 € | 205,83 € |
| 6.000 | 0,06201 € | 372,06 € |
| 9.000 | 0,05465 € | 491,85 € |
| 15.000 | 0,05347 € | 802,05 € |
| 21.000 | 0,05260 € | 1.104,60 € |
| 30.000 | 0,05042 € | 1.512,60 € |
| 75.000 | 0,04843 € | 3.632,25 € |
| Unit Price without VAT: | 0,06861 € |
|---|---|
| Unit Price with VAT: | 0,08165 € |



