Direct
Direct
Similar
Similar
Similar

DAP202UT106 | |
|---|---|
DigiKey Part Number | DAP202UT106TR-ND - Tape & Reel (TR) DAP202UT106CT-ND - Cut Tape (CT) DAP202UT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAP202UT106 |
Description | DIODE ARRAY GP 80V 100MA UMD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DAP202UT106 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Part Status Not For New Designs | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package UMD3 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAP202UMTL | Rohm Semiconductor | 293 | DAP202UMTLCT-ND | 0,25000 € | Direct |
| 1PS300,115 | Nexperia USA Inc. | 404 | 1727-1960-1-ND | 0,20000 € | Direct |
| BAW56_R1_00001 | Panjit International Inc. | 2.608 | 3757-BAW56_R1_00001CT-ND | 0,11000 € | Similar |
| BAW56W-7-F | Diodes Incorporated | 5.466 | BAW56W-FDICT-ND | 0,21000 € | Similar |
| DAP222M3T5G | onsemi | 22.499 | DAP222M3T5GOSCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05483 € | 164,49 € |
| 6.000 | 0,04936 € | 296,16 € |
| 9.000 | 0,04657 € | 419,13 € |
| 15.000 | 0,04343 € | 651,45 € |
| 21.000 | 0,04157 € | 872,97 € |
| 30.000 | 0,04044 € | 1.213,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |






