
DAP222M3T5G | |
|---|---|
DigiKey Part Number | DAP222M3T5GOSTR-ND - Tape & Reel (TR) DAP222M3T5GOSCT-ND - Cut Tape (CT) DAP222M3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAP222M3T5G |
Description | DIODE ARRAY GP 80V 100MA SOT-723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA (DC) Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | DAP222M3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,06880 € | 6,88 € |
| 500 | 0,05022 € | 25,11 € |
| 1.000 | 0,03495 € | 34,95 € |
| 2.000 | 0,03222 € | 64,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02260 € | 180,80 € |
| 16.000 | 0,02238 € | 358,08 € |
| 24.000 | 0,02065 € | 495,60 € |
| 40.000 | 0,01947 € | 778,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

