
CSL0902MT1C | |
|---|---|
DigiKey Part Number | 846-CSL0902MT1CTR-ND - Tape & Reel (TR) 846-CSL0902MT1CCT-ND - Cut Tape (CT) 846-CSL0902MT1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0902MT1C |
Description | LED YLW-GRN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 571nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Grade Automotive |
Color | Qualification AEC-Q102 |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Round with Domed Top | Height (Max) 1.34mm |
Lens Size 1.14mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31900 € | 3,19 € |
| 100 | 0,22920 € | 22,92 € |
| 500 | 0,18884 € | 94,42 € |
| 1.000 | 0,17557 € | 175,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16429 € | 328,58 € |
| 4.000 | 0,15470 € | 618,80 € |
| 6.000 | 0,14978 € | 898,68 € |
| 10.000 | 0,14422 € | 1.442,20 € |
| 14.000 | 0,14092 € | 1.972,88 € |
| 20.000 | 0,13769 € | 2.753,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |










