
CDZVT2R24B | |
|---|---|
DigiKey Part Number | 846-CDZVT2R24BTR-ND - Tape & Reel (TR) 846-CDZVT2R24BCT-ND - Cut Tape (CT) 846-CDZVT2R24BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZVT2R24B |
Description | DIODE ZENER 24V 100MW VMN2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 100 mW ±2.21% Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 120 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 19 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package VMN2M (SOD-923) |
Tolerance ±2.21% | Base Product Number |
Power - Max 100 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDZFHT2RA24B | Rohm Semiconductor | 7.195 | 846-CDZFHT2RA24BCT-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,07300 € | 7,30 € |
| 500 | 0,05334 € | 26,67 € |
| 1.000 | 0,04696 € | 46,96 € |
| 2.000 | 0,04156 € | 83,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03317 € | 265,36 € |
| 16.000 | 0,02993 € | 478,88 € |
| 24.000 | 0,02828 € | 678,72 € |
| 40.000 | 0,02643 € | 1.057,20 € |
| 56.000 | 0,02533 € | 1.418,48 € |
| 80.000 | 0,02427 € | 1.941,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

