
CDZFHT2RA24B | |
|---|---|
DigiKey Part Number | 846-CDZFHT2RA24BTR-ND - Tape & Reel (TR) 846-CDZFHT2RA24BCT-ND - Cut Tape (CT) 846-CDZFHT2RA24BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZFHT2RA24B |
Description | DIODE ZENER 24.25V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 24.25 V 100 mW ±2.21% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 19 V |
Mfr | Operating Temperature 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Not For New Designs | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.21% | Supplier Device Package VMN2 (SOD-923) |
Power - Max 100 mW | Base Product Number |
Impedance (Max) (Zzt) 120 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDZVT2R24B | Rohm Semiconductor | 6.270 | 846-CDZVT2R24BCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,16150 € | 16,15 € |
| 500 | 0,12104 € | 60,52 € |
| 1.000 | 0,10795 € | 107,95 € |
| 2.000 | 0,09694 € | 193,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07985 € | 638,80 € |
| 16.000 | 0,07652 € | 1.224,32 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

