Similar
Similar

CDZT2RA9.1B | |
|---|---|
DigiKey Part Number | 846-CDZT2RA9.1BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDZT2RA9.1B |
Description | DIODE ZENER 9.1V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 100 mW ±2.09% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZT2RA9.1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.09% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06889 € | 551,12 € |
| 16.000 | 0,06304 € | 1.008,64 € |
| 24.000 | 0,06007 € | 1.441,68 € |
| 40.000 | 0,05672 € | 2.268,80 € |
| 56.000 | 0,05474 € | 3.065,44 € |
| 80.000 | 0,05282 € | 4.225,60 € |
| Unit Price without VAT: | 0,06889 € |
|---|---|
| Unit Price with VAT: | 0,08198 € |



