
CDZVT2R9.1B | |
|---|---|
DigiKey Part Number | CDZVT2R9.1BTR-ND - Tape & Reel (TR) CDZVT2R9.1BCT-ND - Cut Tape (CT) CDZVT2R9.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZVT2R9.1B |
Description | DIODE ZENER 9.1V 100MW VMN2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 100 mW Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZVT2R9.1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2M (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,03960 € | 3,96 € |
| 500 | 0,03786 € | 18,93 € |
| 1.000 | 0,02668 € | 26,68 € |
| 2.000 | 0,02634 € | 52,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02496 € | 199,68 € |
| 16.000 | 0,02486 € | 397,76 € |
| 24.000 | 0,02251 € | 540,24 € |
| 40.000 | 0,02152 € | 860,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |



