Zener Diode 6.2 V 100 mW ±2.2% Surface Mount VMN2 (SOD-923)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDZFHT2RA6.2B

DigiKey Part Number
846-CDZFHT2RA6.2BTR-ND - Tape & Reel (TR)
846-CDZFHT2RA6.2BCT-ND - Cut Tape (CT)
846-CDZFHT2RA6.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDZFHT2RA6.2B
Description
DIODE ZENER 6.2V 100MW VMN2
Customer Reference
Detailed Description
Zener Diode 6.2 V 100 mW ±2.2% Surface Mount VMN2 (SOD-923)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 3 V
Mfr
Operating Temperature
150°C (TJ)
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Not For New Designs
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.2%
Supplier Device Package
VMN2 (SOD-923)
Power - Max
100 mW
Base Product Number
Impedance (Max) (Zzt)
60 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DZ9F6V2S92-7Diodes Incorporated9.550DZ9F6V2S92-7DICT-ND0,25000 €Similar
In-Stock: 4.991
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25200 €2,52 €
1000,16020 €16,02 €
5000,12008 €60,04 €
1.0000,10710 €107,10 €
2.0000,09617 €192,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,07921 €633,68 €
16.0000,07591 €1.214,56 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €