
CDZCVT2R5.1B | |
|---|---|
DigiKey Part Number | 846-CDZCVT2R5.1BTR-ND - Tape & Reel (TR) 846-CDZCVT2R5.1BCT-ND - Cut Tape (CT) 846-CDZCVT2R5.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZCVT2R5.1B |
Description | TVS DIODE 3.3VWM VMN2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 5.5pF @ 1MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case 2-SMD, Flat Leads |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 4.98V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,08460 € | 8,46 € |
| 500 | 0,06200 € | 31,00 € |
| 1.000 | 0,05468 € | 54,68 € |
| 2.000 | 0,04851 € | 97,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03892 € | 311,36 € |
| 16.000 | 0,03522 € | 563,52 € |
| 24.000 | 0,03334 € | 800,16 € |
| 40.000 | 0,03122 € | 1.248,80 € |
| 56.000 | 0,02996 € | 1.677,76 € |
| 80.000 | 0,02874 € | 2.299,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


