
BZX84C3V6LT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C3V6LT116TR-ND - Tape & Reel (TR) 846-BZX84C3V6LT116CT-ND - Cut Tape (CT) 846-BZX84C3V6LT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V6LT116 |
Description | DIODE ZENER 3.6V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±5.56% Surface Mount SSD3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.56% | Supplier Device Package SSD3 |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V6LFHT116 | Rohm Semiconductor | 141 | BZX84C3V6LFHT116CT-ND | 0,13000 € | Parametric Equivalent |
| BZX84C3V6LYFHT116 | Rohm Semiconductor | 0 | 846-BZX84C3V6LYFHT116CT-ND | 0,32000 € | Parametric Equivalent |
| BZX84C3V6LYT116 | Rohm Semiconductor | 2.261 | 846-BZX84C3V6LYT116CT-ND | 0,28000 € | Parametric Equivalent |
| BZX84-B3V6-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B3V6-QRTR-ND | 0,02784 € | Parametric Equivalent |
| BZX84-B3V6-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-B3V6-QVLCT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,06540 € | 6,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03464 € | 103,92 € |
| 6.000 | 0,03094 € | 185,64 € |
| 9.000 | 0,02905 € | 261,45 € |
| 15.000 | 0,02693 € | 403,95 € |
| 21.000 | 0,02567 € | 539,07 € |
| 30.000 | 0,02444 € | 733,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

