BZX84C3V6LYFHT116 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 141
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 268
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.261
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02784 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.000
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05282 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05570 €
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 2.935
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05286 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet
Zener Diode 3.6 V 250 mW ±5.56% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V6LYFHT116

DigiKey Part Number
846-BZX84C3V6LYFHT116TR-ND - Tape & Reel (TR)
846-BZX84C3V6LYFHT116CT-ND - Cut Tape (CT)
846-BZX84C3V6LYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3V6LYFHT116
Description
DIODE ZENER 3.6V 250MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 250 mW ±5.56% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.56%
Package / Case
Power - Max
250 mW
Supplier Device Package
SOT-23
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C3V6LFHT116Rohm Semiconductor141BZX84C3V6LFHT116CT-ND0,13000 €Parametric Equivalent
BZX84C3V6LT116Rohm Semiconductor268846-BZX84C3V6LT116CT-ND0,17000 €Parametric Equivalent
BZX84C3V6LYT116Rohm Semiconductor2.261846-BZX84C3V6LYT116CT-ND0,28000 €Parametric Equivalent
BZX84-B3V6-QRNexperia USA Inc.01727-BZX84-B3V6-QRTR-ND0,02784 €Parametric Equivalent
BZX84-B3V6-QVLNexperia USA Inc.01727-BZX84-B3V6-QVLCT-ND0,14000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19500 €1,95 €
1000,12240 €12,24 €
5000,09070 €45,35 €
1.0000,08043 €80,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06736 €202,08 €
6.0000,06076 €364,56 €
9.0000,05740 €516,60 €
15.0000,05362 €804,30 €
21.0000,05138 €1.078,98 €
30.0000,04920 €1.476,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €