
BZX84C3V6LFHT116 | |
|---|---|
DigiKey Part Number | BZX84C3V6LFHT116TR-ND - Tape & Reel (TR) BZX84C3V6LFHT116CT-ND - Cut Tape (CT) BZX84C3V6LFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V6LFHT116 |
Description | DIODE ZENER 3.6V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±5.56% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C3V6LFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.56% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05700 € | 0,57 € |
| 100 | 0,03870 € | 3,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03289 € | 98,67 € |
| 6.000 | 0,02362 € | 141,72 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

