
BZX84C36VLYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C36VLYFHT116TR-ND - Tape & Reel (TR) 846-BZX84C36VLYFHT116CT-ND - Cut Tape (CT) 846-BZX84C36VLYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C36VLYFHT116 |
Description | DIODE ZENER 36V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 250 mW ±5.56% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.56% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B36VLFHT116 | Rohm Semiconductor | 2.613 | BZX84B36VLFHT116CT-ND | 0,20000 € | Parametric Equivalent |
| BZX84B36VLYFHT116 | Rohm Semiconductor | 2.891 | 846-BZX84B36VLYFHT116CT-ND | 0,34000 € | Parametric Equivalent |
| BZX84B36VLYT116 | Rohm Semiconductor | 859 | 846-BZX84B36VLYT116CT-ND | 0,30000 € | Parametric Equivalent |
| BZX84C36VLYT116 | Rohm Semiconductor | 2.766 | 846-BZX84C36VLYT116CT-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,12240 € | 12,24 € |
| 500 | 0,09070 € | 45,35 € |
| 1.000 | 0,08043 € | 80,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06237 € | 187,11 € |
| 6.000 | 0,05626 € | 337,56 € |
| 9.000 | 0,05315 € | 478,35 € |
| 15.000 | 0,04965 € | 744,75 € |
| 21.000 | 0,04757 € | 998,97 € |
| 30.000 | 0,04750 € | 1.425,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |





