
BZX84B36VLFHT116 | |
|---|---|
DigiKey Part Number | BZX84B36VLFHT116TR-ND - Tape & Reel (TR) BZX84B36VLFHT116CT-ND - Cut Tape (CT) BZX84B36VLFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B36VLFHT116 |
Description | DIODE ZENER 36V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 250 mW ±1.94% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B36VLFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.94% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03964 € | 118,92 € |
| 6.000 | 0,03534 € | 212,04 € |
| 9.000 | 0,03322 € | 298,98 € |
| 15.000 | 0,03084 € | 462,60 € |
| 21.000 | 0,02943 € | 618,03 € |
| 30.000 | 0,02806 € | 841,80 € |
| 75.000 | 0,02505 € | 1.878,75 € |
| 150.000 | 0,02319 € | 3.478,50 € |
| 300.000 | 0,02163 € | 6.489,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,07990 € | 7,99 € |
| 500 | 0,05846 € | 29,23 € |
| 1.000 | 0,05150 € | 51,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,04390 € | 4,39 € |
| 500 | 0,04304 € | 21,52 € |
| 1.000 | 0,04131 € | 41,31 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

