Zener Diode 36 V 250 mW ±5.56% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C36VLYFHT116

DigiKey Part Number
846-BZX84C36VLYFHT116TR-ND - Tape & Reel (TR)
846-BZX84C36VLYFHT116CT-ND - Cut Tape (CT)
846-BZX84C36VLYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C36VLYFHT116
Description
DIODE ZENER 36V 250MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 250 mW ±5.56% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.56%
Package / Case
Power - Max
250 mW
Supplier Device Package
SOT-23
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B36VLFHT116Rohm Semiconductor2.613BZX84B36VLFHT116CT-ND0,20000 €Parametric Equivalent
BZX84B36VLYFHT116Rohm Semiconductor2.891846-BZX84B36VLYFHT116CT-ND0,34000 €Parametric Equivalent
BZX84B36VLYT116Rohm Semiconductor859846-BZX84B36VLYT116CT-ND0,30000 €Parametric Equivalent
BZX84C36VLYT116Rohm Semiconductor2.766846-BZX84C36VLYT116CT-ND0,28000 €Parametric Equivalent
In-Stock: 2.950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19500 €1,95 €
1000,12240 €12,24 €
5000,09070 €45,35 €
1.0000,08043 €80,43 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06237 €187,11 €
6.0000,05626 €337,56 €
9.0000,05315 €478,35 €
15.0000,04965 €744,75 €
21.0000,04757 €998,97 €
30.0000,04750 €1.425,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €