21V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ15VALYFHT116

DigiKey Part Number
846-MMBZ15VALYFHT116TR-ND - Tape & Reel (TR)
846-MMBZ15VALYFHT116CT-ND - Cut Tape (CT)
846-MMBZ15VALYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ15VALYFHT116
Description
TVS DIODE 12VWM 21VC SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
40W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
12V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
14.25V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
21V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
1.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11875 €356,25 €
6.0000,10836 €650,16 €
9.0000,10602 €954,18 €
Manufacturers Standard Package
Unit Price without VAT:0,11875 €
Unit Price with VAT:0,14131 €