Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84B7V5LFHT116 | |
|---|---|
DigiKey Part Number | BZX84B7V5LFHT116TR-ND - Tape & Reel (TR) BZX84B7V5LFHT116CT-ND - Cut Tape (CT) BZX84B7V5LFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B7V5LFHT116 |
Description | DIODE ZENER 7.5V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 250 mW ±2% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B7V5LFHT116 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package SSD3 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B7V5LYFHT116 | Rohm Semiconductor | 11 | 846-BZX84B7V5LYFHT116CT-ND | 0,31000 € | Parametric Equivalent |
| BZX84B7V5LYT116 | Rohm Semiconductor | 25 | 846-BZX84B7V5LYT116CT-ND | 0,30000 € | Parametric Equivalent |
| BZX84-B7V5-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B7V5-QRTR-ND | 0,02762 € | Parametric Equivalent |
| BZX84-B7V5-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-B7V5-QVLTR-ND | 0,02265 € | Parametric Equivalent |
| BZX84B7V5-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B7V5-HE3_A-08TR-ND | 0,05038 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04414 € | 132,42 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |




