
BZX84B7V5LYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B7V5LYT116TR-ND - Tape & Reel (TR) 846-BZX84B7V5LYT116CT-ND - Cut Tape (CT) 846-BZX84B7V5LYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B7V5LYT116 |
Description | DIODE ZENER 7.5V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 250 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23 |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B7V5LYFHT116 | Rohm Semiconductor | 11 | 846-BZX84B7V5LYFHT116CT-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05775 € | 173,25 € |
| 6.000 | 0,05204 € | 312,24 € |
| 9.000 | 0,04912 € | 442,08 € |
| 15.000 | 0,04584 € | 687,60 € |
| 21.000 | 0,04390 € | 921,90 € |
| 30.000 | 0,04201 € | 1.260,30 € |
| 75.000 | 0,03786 € | 2.839,50 € |
| 150.000 | 0,03530 € | 5.295,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

