
BZX84B11VLFHT116 | |
|---|---|
DigiKey Part Number | BZX84B11VLFHT116TR-ND - Tape & Reel (TR) BZX84B11VLFHT116CT-ND - Cut Tape (CT) BZX84B11VLFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B11VLFHT116 |
Description | DIODE ZENER 11V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 250 mW ±1.82% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B11VLFHT116 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.82% | Package / Case |
Power - Max 250 mW | Supplier Device Package SSD3 |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B11VLYFHT116 | Rohm Semiconductor | 4.832 | 846-BZX84B11VLYFHT116CT-ND | 0,34000 € | Parametric Equivalent |
| BZX84B11VLYT116 | Rohm Semiconductor | 343 | 846-BZX84B11VLYT116CT-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,07360 € | 7,36 € |
| 500 | 0,05386 € | 26,93 € |
| 1.000 | 0,04747 € | 47,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03930 € | 117,90 € |
| 6.000 | 0,03518 € | 211,08 € |
| 9.000 | 0,03307 € | 297,63 € |
| 15.000 | 0,03070 € | 460,50 € |
| 21.000 | 0,02930 € | 615,30 € |
| 30.000 | 0,02793 € | 837,90 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

